LM119J/883 vs M38510/10307SCX feature comparison

LM119J/883 Texas Instruments

Buy Now Datasheet

M38510/10307SCX Analog Devices Inc

Buy Now
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP14,.3 CERAMIC, DIP-14
Pin Count 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1 µA 1 µA
Bias Current-Max (IIB) @25C 0.5 µA
Input Offset Voltage-Max 4000 µV 2000 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.304 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -25 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns
Screening Level MIL-STD-883 MIL-M-38510 Class S
Seated Height-Max 5.08 mm
Supply Current-Max 11 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 4

Compare LM119J/883 with alternatives

Compare M38510/10307SCX with alternatives