LM119HRQML vs LM319H feature comparison

LM119HRQML Texas Instruments

Buy Now Datasheet

LM319H National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-5, METAL CAN, 10 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 1 µA
Input Offset Voltage-Max 4000 µV 8000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material METAL METAL
Package Code TO-5
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 2 2
Rohs Code No
Bias Current-Max (IIB) @25C 1 µA
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code CAN10,.23
Supply Current-Max 12.5 mA
Terminal Finish Tin/Lead (Sn63Pb37)

Compare LM119HRQML with alternatives

Compare LM319H with alternatives