LM119H vs 5962R9679801VIX feature comparison

LM119H AMD

Buy Now Datasheet

5962R9679801VIX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code TO-99 TO-5
Package Description METAL CAN, TO-99, 10 PIN TO-5,
Pin Count 8 10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1 µA 0.5 µA
Input Offset Voltage-Max 7000 µV 4000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR/OPEN-EMITTER OPEN-COLLECTOR
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Screening Level MIL-STD-883 Class C MIL-STD-883
Supply Current-Max 11.5 mA 11.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 1
Package Code TO-5

Compare LM119H with alternatives

Compare 5962R9679801VIX with alternatives