LM119H/NOPB vs LM119HRQMLV feature comparison

LM119H/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM119HRQMLV Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code BCY TO-5
Package Description METAL CAN, TO-5, 10 PIN METAL CAN, TO-5, 10 PIN
Pin Count 10 10
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 1013 1014.7
Category CO2 Kg 12.4 12.4
CO2 12561.2 12582.28
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-06-27
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0 7440-48-4, 7440-02-0, 7439-92-1
EFUP e 50
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V6.31
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.5 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e1
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material METAL METAL
Package Code TO-5 TO-5
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Supply Current-Max 11.5 mA 11 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2
Pbfree Code Yes
parentfamilyid 12192373
SVHC Over MCV 7439-92-1
Length 8.96 mm
Screening Level MIL-STD-883
Seated Height-Max 5.72 mm
Terminal Pitch 2.92 mm
Width 8.96 mm

Compare LM119H/NOPB with alternatives

Compare LM119HRQMLV with alternatives