LM119H/883/NOPB vs LM219H feature comparison

LM119H/883/NOPB Texas Instruments

Buy Now Datasheet

LM219H AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Package Description , CAN10,.23 , CAN10,.23
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 0.5 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 11.5 mA 11.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 5
Part Package Code TO-99
Pin Count 8
Average Bias Current-Max (IIB) 1 µA
JESD-609 Code e0
Output Type OPEN-COLLECTOR/OPEN-EMITTER
Surface Mount NO
Terminal Finish TIN LEAD

Compare LM119H/883/NOPB with alternatives

Compare LM219H with alternatives