LM118H/883/NOPB
vs
LM118H/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
, CAN8,.2
|
GREEN, METAL, TO-5, 8-PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
0.25 µA
|
0.25 µA
|
Frequency Compensation |
YES
|
NO
|
Input Offset Voltage-Max |
6000 µV
|
4000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
Low-Offset |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Slew Rate-Min |
50 V/us
|
50 V/us
|
Supply Current-Max |
11 mA
|
8 mA
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Gain-Min |
25000
|
25000
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-5
|
Pin Count |
|
8
|
Average Bias Current-Max (IIB) |
|
0.5 µA
|
Common-mode Reject Ratio-Min |
|
80 dB
|
Common-mode Reject Ratio-Nom |
|
100 dB
|
Input Offset Current-Max (IIO) |
|
0.05 µA
|
JESD-609 Code |
|
e1
|
Length |
|
9.08 mm
|
Low-Bias |
|
NO
|
Micropower |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Package Code |
|
TO-5
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
5.72 mm
|
Slew Rate-Nom |
|
70 V/us
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
|
15000
|
Wideband |
|
NO
|
Width |
|
9.08 mm
|
|
|
|
Compare LM118H/883/NOPB with alternatives
Compare LM118H/NOPB with alternatives