LM118F
vs
M38510/10107BHX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
LINEAR TECHNOLOGY CORP
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
10
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.5 µA
0.4 µA
Common-mode Reject Ratio-Nom
80 dB
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
R-XDFP-F10
R-CDFP-F10
Length
6.1595 mm
Neg Supply Voltage Limit-Max
-20 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-20 V
-15 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL10,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.032 mm
Slew Rate-Nom
70 V/us
Supply Voltage Limit-Max
20 V
22 V
Supply Voltage-Nom (Vsup)
20 V
15 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
15000
Width
6.35 mm
Base Number Matches
3
1
Common-mode Reject Ratio-Min
80 dB
JESD-609 Code
e0
Micropower
NO
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
50 V/us
Supply Current-Max
8 mA
Terminal Finish
TIN LEAD
Voltage Gain-Min
50000
Compare LM118F with alternatives
Compare M38510/10107BHX with alternatives