LM118D/883B
vs
M38510/10107SGA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
DIP,
|
, CAN8,.2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.5 µA
|
0.4 µA
|
Common-mode Reject Ratio-Nom |
80 dB
|
|
Input Offset Voltage-Max |
6000 µV
|
6000 µV
|
JESD-30 Code |
R-XDIP-T8
|
O-MBCY-W8
|
Neg Supply Voltage Limit-Max |
-20 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-10 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Screening Level |
MIL-STD-883 Class B
|
MIL-PRF-38535 Class S
|
Slew Rate-Nom |
70 V/us
|
|
Supply Voltage Limit-Max |
20 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.25 µA
|
Frequency Compensation |
|
YES
|
Low-Offset |
|
NO
|
Package Equivalence Code |
|
CAN8,.2
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Min |
|
40 V/us
|
Supply Current-Max |
|
9 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LM118D/883B with alternatives
Compare M38510/10107SGA with alternatives