LM117AHVK
vs
7703402YX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
SOLITRON DEVICES INC
Package Description
TO-3,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input-Output Voltage Differential-Max
60 V
60 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
60 V
57 V
Output Voltage1-Min
1.25 V
1.2 V
Package Body Material
METAL
METAL
Package Code
TO-3
BFM
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
12
Pbfree Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LM117AHVK with alternatives
Compare 7703402YX with alternatives