LM1131AN
vs
NJM2065AM-(T1)
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NEW JAPAN RADIO CO LTD
|
Package Description |
DIP, DIP20,.3
|
SSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
Dolby Level-Nom |
580 mV
|
100 mV
|
Dolby Type |
B
|
B AND C
|
Harmonic Distortion |
0.2%
|
0.09%
|
JESD-30 Code |
R-PDIP-T20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
|
Length |
26.075 mm
|
10 mm
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SSOP
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, SHRINK PITCH
|
Playback/Record Mode |
PLAYBACK AND RECORD
|
PLAYBACK AND RECORD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
20 V
|
6 V
|
Supply Voltage-Min (Vsup) |
5 V
|
1.8 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
20
|
|
|
|
Compare LM1131AN with alternatives
Compare NJM2065AM-(T1) with alternatives