LM111WPQMLV
vs
M38510/10304SGA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP,
TO-5, CAN8,.2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.0001 µA
0.15 µA
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-CDFP-F10
O-MBCY-W8
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-DRAIN
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
DFP
TO-5
Package Shape
RECTANGULAR
ROUND
Package Style
FLATPACK
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Response Time-Nom
200 ns
200 ns
Screening Level
MIL-PRF-38535 Class V
38535V;38534K;883S
Seated Height-Max
2.032 mm
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.3 mm
Base Number Matches
2
5
Bias Current-Max (IIB) @25C
0.1 µA
Package Equivalence Code
CAN8,.2
Qualification Status
Not Qualified
Supply Current-Max
7 mA
Compare LM111WPQMLV with alternatives
Compare M38510/10304SGA with alternatives