LM111J-8RLQMLV
vs
LM311DR2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.3 µA
Bias Current-Max (IIB) @25C
0.1 µA
Input Offset Voltage-Max
4000 µV
10000 µV
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
TOTEM POLE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
200 ns
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
1.75 mm
Supply Current-Max
6 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Dose
50k Rad(Si) V
Width
7.62 mm
3.9 mm
Base Number Matches
2
5
Length
4.9 mm
Compare LM111J-8RLQMLV with alternatives
Compare LM311DR2 with alternatives