LM111J-8/NOPB
vs
LM111JGB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.15 µA
Input Offset Voltage-Max
4000 µV
3000 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
115 ns
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Bias Current-Max (IIB) @25C
0.1 µA
JESD-609 Code
e0
Length
9.58 mm
Package Equivalence Code
DIP8,.3
Packing Method
TUBE
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
6 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare LM111J-8/NOPB with alternatives
Compare LM111JGB with alternatives