LM111E/883 vs PM211Z feature comparison

LM111E/883 Rochester Electronics LLC

Buy Now Datasheet

PM211Z Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code QLCC DIP
Package Description QCCN, DIP, DIP8,.3
Pin Count 20 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.05 µA
Input Offset Voltage-Max 4000 µV 3000 µV
JESD-30 Code S-CQCC-N20 R-GDIP-T8
JESD-609 Code e0 e0
Length 8.89 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Type OPEN-COLLECTOR
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 180 ns
Screening Level MIL-STD-883
Seated Height-Max 1.905 mm 5.08 mm
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.62 mm
Base Number Matches 2 3
Bias Current-Max (IIB) @25C 0.05 µA
Package Equivalence Code DIP8,.3
Supply Current-Max 6 mA

Compare LM111E/883 with alternatives

Compare PM211Z with alternatives