LM1117T-3.3 vs LM1086IT-5.0/NOPB feature comparison

LM1117T-3.3 National Semiconductor Corporation

Buy Now Datasheet

LM1086IT-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-220, 3 PIN LEAD FREE, TO-220, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 1.5 V
Dropout Voltage1-Nom 1.2 V 1.3 V
Input Voltage Absolute-Max 20 V 25 V
Input Voltage-Max 15 V 20 V
Input Voltage-Min 4.75 V 6.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.006% 0.01%
Load Regulation-Max 0.01% 0.035%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A 1.5 A
Output Voltage1-Max 3.365 V 5.1 V
Output Voltage1-Min 3.235 V 4.9 V
Output Voltage1-Nom 3.3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 2

Compare LM1117T-3.3 with alternatives

Compare LM1086IT-5.0/NOPB with alternatives