LM1117T-3.3 vs LM1086CS-5.0 feature comparison

LM1117T-3.3 Texas Instruments

Buy Now Datasheet

LM1086CS-5.0 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description TO-220, 3 PIN TO-263, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 1.5 V
Dropout Voltage1-Nom 1.2 V 1.3 V
Input Voltage Absolute-Max 20 V 25 V
Input Voltage-Max 15 V 20 V
Input Voltage-Min 4.75 V 6.5 V
JESD-30 Code R-PSFM-T3 R-PSSO-G3
JESD-609 Code e0 e0
Line Regulation-Max 0.006% 0.01%
Load Regulation-Max 0.01% 0.035%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.8 A 1.5 A
Output Voltage1-Max 3.365 V 5.1 V
Output Voltage1-Min 3.235 V 4.9 V
Output Voltage1-Nom 3.3 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Equivalence Code SIP3,.1TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method RAIL RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 2
Length 10.16 mm
Peak Reflow Temperature (Cel) 235
Seated Height-Max 4.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 8.635 mm

Compare LM1117T-3.3 with alternatives

Compare LM1086CS-5.0 with alternatives