LM1117T-2.5/NOPB vs MIC5200-5.0BMT&R feature comparison

LM1117T-2.5/NOPB Texas Instruments

Buy Now Datasheet

MIC5200-5.0BMT&R Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICREL INC
Part Package Code SFM SOIC
Package Description GREEN, TO-220, 3 PIN SOP,
Pin Count 3 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 1.3 V 0.35 V
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 15 V 26 V
Input Voltage-Min 3.9 V 2.5 V
JESD-30 Code R-XSFM-T3 R-PDSO-G8
JESD-609 Code e3 e0
Length 14.986 mm 4.93 mm
Line Regulation-Max 0.006%
Load Regulation-Max 0.01%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 0.8 A 0.1 A
Output Voltage1-Max 2.55 V 5.1 V
Output Voltage1-Min 2.45 V 4.9 V
Output Voltage1-Nom 2.5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM SOP
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 19.55 mm 1.73 mm
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2%
Width 10.16 mm 3.94 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare LM1117T-2.5/NOPB with alternatives

Compare MIC5200-5.0BMT&R with alternatives