LM1117S-5.0V
vs
LD1117AG-50-TA3-D-T
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
TAEJIN TECHNOLOGY CO LTD
|
UNISONIC TECHNOLOGIES CO LTD
|
Package Description |
SOT-223, 3 PIN
|
TO-220, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.3 V
|
1.3 V
|
Input Voltage-Max |
15 V
|
15 V
|
Input Voltage-Min |
6.5 V
|
6.5 V
|
JESD-30 Code |
R-PDSO-G3
|
R-XSFM-T3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
5.05 V
|
5.1 V
|
Output Voltage1-Min |
4.95 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
TO-220
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
1%
|
2%
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
Dropout Voltage1-Nom |
|
1.2 V
|
Load Regulation-Max |
|
0.015%
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LM1117S-5.0V with alternatives
Compare LD1117AG-50-TA3-D-T with alternatives