LM1117RS-3.3V
vs
AS2810M3-3.3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
TAEJIN TECHNOLOGY CO LTD
|
ALPHA SEMICONDUCTOR
|
Package Description |
TO-252, 3/2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.3 V
|
|
Input Voltage-Max |
12 V
|
|
Input Voltage-Min |
4.8 V
|
|
JESD-30 Code |
R-PSSO-G2
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-45 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
3.333 V
|
|
Output Voltage1-Min |
3.267 V
|
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
|
Terminal Position |
SINGLE
|
|
Voltage Tolerance-Max |
1%
|
3%
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.1 V
|
Input Voltage Absolute-Max |
|
10 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.0066%
|
Load Regulation-Max |
|
0.0099%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SOT-223
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LM1117RS-3.3V with alternatives