LM1117IMP-5.0
vs
TLV1117-50CDCYRG3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
SOT-223, 4 PIN
SOP, SOT-223
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.4 V
1.3 V
Dropout Voltage1-Nom
1.2 V
1.2 V
Input Voltage Absolute-Max
20 V
16 V
Input Voltage-Max
15 V
15 V
Input Voltage-Min
6.5 V
6.4 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e3
Length
6.5 mm
6.5 mm
Line Regulation-Max
0.01%
0.01%
Load Regulation-Max
0.015%
0.015%
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
0.8 A
Output Voltage1-Max
5.2 V
5.1 V
Output Voltage1-Min
4.8 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Voltage Tolerance-Max
2%
2%
Width
3.56 mm
3.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOT-223
Pin Count
4
Samacsys Manufacturer
Texas Instruments
Operating Temperature-Max
125 °C
Operating Temperature-Min
Compare LM1117IMP-5.0 with alternatives
Compare TLV1117-50CDCYRG3 with alternatives