LM1117IMP-5.0/NOPB vs TLV1117-50CDCYRG3 feature comparison

LM1117IMP-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet

TLV1117-50CDCYRG3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOT-223, 4 PIN SOP, SOT-223
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.4 V 1.3 V
Dropout Voltage1-Nom 1.2 V 1.2 V
Input Voltage Absolute-Max 20 V 16 V
Input Voltage-Max 15 V 15 V
Input Voltage-Min 6.5 V 6.4 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.015% 0.015%
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 5.2 V 5.1 V
Output Voltage1-Min 4.8 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 2% 2%
Width 3.56 mm 3.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 4
Samacsys Manufacturer Texas Instruments
Operating Temperature-Max 125 °C
Operating Temperature-Min

Compare LM1117IMP-5.0/NOPB with alternatives

Compare TLV1117-50CDCYRG3 with alternatives