LM1117IDTX-3.3
vs
LM1117DT-5.0
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-252
|
|
Package Description |
TO-252, SMSIP3H,.38,90TB
|
TO-252, 3/2 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.4 V
|
1.3 V
|
Dropout Voltage1-Nom |
1.2 V
|
1.2 V
|
Input Voltage Absolute-Max |
20 V
|
20 V
|
Input Voltage-Max |
15 V
|
15 V
|
Input Voltage-Min |
4.75 V
|
6.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e0
|
Length |
6.58 mm
|
6.58 mm
|
Line Regulation-Max |
0.006%
|
0.01%
|
Load Regulation-Max |
0.01%
|
0.015%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.8 A
|
0.8 A
|
Output Voltage1-Max |
3.432 V
|
5.1 V
|
Output Voltage1-Min |
3.168 V
|
4.9 V
|
Output Voltage1-Nom |
3.3 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
RAIL
|
Peak Reflow Temperature (Cel) |
235
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.55 mm
|
2.38 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.285 mm
|
2.28 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LM1117IDTX-3.3 with alternatives
Compare LM1117DT-5.0 with alternatives