LM1117IDT-ADJ
vs
MC33269DT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS INC
|
Package Description |
TO-252, 3/2 PIN
|
TO-252,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Max |
1.4 V
|
1.25 V
|
Dropout Voltage1-Nom |
1.2 V
|
|
Input-Output Voltage Differential-Max |
13.75 V
|
15 V
|
Input-Output Voltage Differential-Min |
1.5 V
|
1.35 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e0
|
Length |
6.58 mm
|
6.54 mm
|
Line Regulation-Max (%/V) |
0.025
|
|
Load Regulation-Max(%) |
0.5%
|
|
Moisture Sensitivity Level |
1
|
NOT SPECIFIED
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.8 A
|
0.8 A
|
Output Voltage1-Max |
13.8 V
|
1.275 V
|
Output Voltage1-Min |
1.25 V
|
1.225 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
235
|
240
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
2.38 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.28 mm
|
2.29 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6.1 mm
|
6.095 mm
|
Base Number Matches |
2
|
5
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-252
|
Pin Count |
|
3
|
|
|
|
Compare LM1117IDT-ADJ with alternatives