LM1117F-1.8V vs LM1117RS-1.8V feature comparison

LM1117F-1.8V HTC Korea

Buy Now Datasheet

LM1117RS-1.8V HTC Korea

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TAEJIN TECHNOLOGY CO LTD TAEJIN TECHNOLOGY CO LTD
Package Description SOT-89, 3 PIN TO-252, 3/2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.3 V 1.3 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3.3 V 3.3 V
JESD-30 Code R-PSSO-F3 R-PSSO-G2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 1.818 V 1.818 V
Output Voltage1-Min 1.782 V 1.782 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF TO-252
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 1% 1%
Base Number Matches 1 1

Compare LM1117F-1.8V with alternatives

Compare LM1117RS-1.8V with alternatives