LM110H/883B vs LM302H feature comparison

LM110H/883B Texas Instruments

Buy Now Datasheet

LM302H Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-99, CAN8,.2 TO-99, CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.01 µA 0.03 µA
Bandwidth (3dB)-Nom 20 MHz
Input Offset Voltage-Max 6000 µV 20000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Code TO-99 TO-99
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Nom 30 V/us 10 V/us
Supply Current-Max 5.5 mA 5.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Bias Current-Max (IIB) @25C 0.03 µA

Compare LM110H/883B with alternatives

Compare LM302H with alternatives