LM1108SF5-3.6V
vs
LM1108BSF-3.0V
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
TAEJIN TECHNOLOGY CO LTD
|
TAEJIN TECHNOLOGY CO LTD
|
Package Description |
SOP,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.55 V
|
0.55 V
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
3.7 V
|
3.1 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G3
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
3
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
3.654 V
|
3.045 V
|
Output Voltage1-Min |
3.546 V
|
2.955 V
|
Output Voltage1-Nom |
3.6 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
1.5%
|
1.5%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LM1108SF5-3.6V with alternatives
Compare LM1108BSF-3.0V with alternatives