LM1108SF-3.0V vs LM1108SF-3.3V feature comparison

LM1108SF-3.0V HTC Korea

Buy Now Datasheet

LM1108SF-3.3V HTC Korea

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TAEJIN TECHNOLOGY CO LTD TAEJIN TECHNOLOGY CO LTD
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.55 V 0.55 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 3.1 V 3.4 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.045 V 3.3495 V
Output Voltage1-Min 2.955 V 3.2505 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 1.5%
Base Number Matches 1 1

Compare LM1108SF-3.0V with alternatives

Compare LM1108SF-3.3V with alternatives