LM10BH vs LM10CLH/NOPB feature comparison

LM10BH National Semiconductor Corporation

Buy Now Datasheet

LM10CLH/NOPB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code BCY BCY
Package Description METAL CAN-8 METAL CAN-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.03 µA 0.04 µA
Bias Current-Max (IIB) @25C 0.02 µA
Common-mode Reject Ratio-Nom 102 dB 102 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV 5000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22.5 V -3.5 V
Neg Supply Voltage-Nom (Vsup) -20 V -3.25 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Slew Rate-Nom 0.2 V/us 0.2 V/us
Supply Current-Max 0.5 mA
Supply Voltage Limit-Max 22.5 V 3.5 V
Supply Voltage-Nom (Vsup) 20 V 3.25 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NOT SPECIFIED
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Gain-Min 500
Base Number Matches 2 1
Pbfree Code Yes

Compare LM10BH with alternatives

Compare LM10CLH/NOPB with alternatives