LM108N
vs
M38510/10104BPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
PRECISION MONOLITHICS INC
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.003 µA
0.003 µA
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
3000 µV
1000 µV
JESD-30 Code
R-PDIP-T8
R-CDIP-T8
Neg Supply Voltage Limit-Max
-20 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
20 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Common-mode Reject Ratio-Min
96 dB
Micropower
YES
Package Code
DIP
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
0.05 V/us
Supply Current-Max
0.6 mA
Voltage Gain-Min
80000
Compare LM108N with alternatives
Compare M38510/10104BPB with alternatives