LM108D vs PM108Z feature comparison

LM108D Raytheon Semiconductor

Buy Now Datasheet

PM108Z Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR ANALOG DEVICES INC
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.003 µA
Bias Current-Max (IIB) @25C 0.002 µA 0.002 µA
Common-mode Reject Ratio-Min 85 dB 85 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-GDIP-T8 R-CDIP-T8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.6 mA 0.6 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000 50000
Base Number Matches 4 3
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.31.00.01
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare LM108D with alternatives

Compare PM108Z with alternatives