LM108D vs LM108AD feature comparison

LM108D Raytheon Semiconductor

Buy Now Datasheet

LM108AD AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR ADVANCED MICRO DEVICES INC
Package Description DIP, DIP8,.3 HERMETIC SEALED, DIP-8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.003 µA
Bias Current-Max (IIB) @25C 0.002 µA
Common-mode Reject Ratio-Min 85 dB
Common-mode Reject Ratio-Nom 100 dB 110 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 3000 µV 1000 µV
JESD-30 Code R-GDIP-T8 R-CDIP-T8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.6 mA 0.6 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000
Base Number Matches 4 4
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Length 9.779 mm
Screening Level MIL-STD-883 Class C
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare LM108D with alternatives

Compare LM108AD with alternatives