LM108AHRQML vs LM108AH/883 feature comparison

LM108AHRQML Texas Instruments

Buy Now Datasheet

LM108AH/883 Linear Technology

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code BCY METAL CAN
Package Description , , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.003 µA 0.003 µA
Common-mode Reject Ratio-Nom 96 dB 110 dB
Input Offset Voltage-Max 1000 µV 1000 µV
JESD-30 Code O-MBCY-T8 O-MBCY-W8
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -20 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 20 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 5
Rohs Code No
Manufacturer Package Code H
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.002 µA
Frequency Compensation NO
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code CAN8,.2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies +-5/+-20 V
Supply Current-Max 0.6 mA
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose MIL-STD-883 V
Voltage Gain-Min 40000

Compare LM108AHRQML with alternatives

Compare LM108AH/883 with alternatives