LM108AH883 vs 5962R9863702VGA feature comparison

LM108AH883 Linear Technology

Buy Now Datasheet

5962R9863702VGA Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code BCY BCY
Package Description , ,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 1023 1014.45
CO2e (mg) 12582.9 12477.735
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2015-12-17
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 110 dB 96 dB
Input Offset Voltage-Max 1000 µV 1000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-T8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -20 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage Limit-Max 20 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.20
Qualifications Rad Hard, Space
Average Bias Current-Max (IIB) 0.003 µA
Neg Supply Voltage-Nom (Vsup) -20 V
Supply Voltage-Nom (Vsup) 20 V
Total Dose 100k Rad(Si) V

Compare LM108AH883 with alternatives

Compare 5962R9863702VGA with alternatives