LM108AD vs PM308Z feature comparison

LM108AD Texas Instruments

Buy Now Datasheet

PM308Z Precision Monolithics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PRECISION MONOLITHICS INC
Part Package Code SOIC
Package Description SOP-8 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA 0.01 µA
Common-mode Reject Ratio-Min 96 dB 80 dB
Common-mode Reject Ratio-Nom 96 dB 100 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 500 µV 10000 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
Length 4.9 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -20 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.2 V/us
Supply Current-Max 0.6 mA 0.8 mA
Supply Voltage Limit-Max 20 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000
Voltage Gain-Min 80000 15000
Width 3.9 mm
Base Number Matches 1 1
Bias Current-Max (IIB) @25C 0.007 µA
JESD-609 Code e0
Micropower YES
Terminal Finish TIN LEAD

Compare LM108AD with alternatives

Compare PM308Z with alternatives