LM108AD
vs
PM108AZ/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
PRECISION MONOLITHICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Package Description |
|
DIP, DIP8,.3
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
0.003 µA
|
Bias Current-Max (IIB) @25C |
|
0.002 µA
|
Common-mode Reject Ratio-Nom |
|
110 dB
|
Frequency Compensation |
|
NO
|
Input Offset Voltage-Max |
|
1000 µV
|
JESD-30 Code |
|
R-GDIP-T8
|
JESD-609 Code |
|
e0
|
Low-Offset |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Screening Level |
|
38535Q/M;38534H;883B
|
Supply Current-Max |
|
0.6 mA
|
Supply Voltage Limit-Max |
|
20 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Voltage Gain-Min |
|
40000
|
|
|
|
Compare LM108AD with alternatives
Compare PM108AZ/883 with alternatives