LM108AD/883B vs LM308AP feature comparison

LM108AD/883B Fairchild Semiconductor Corporation

Buy Now Datasheet

LM308AP Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 569.675 569.675
CO2e (mg) 7007.002 7007.002
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.007 µA
Bias Current-Max (IIB) @25C 0.002 µA 0.007 µA
Common-mode Reject Ratio-Nom 110 dB 96 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 1000 µV 500 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0
Low-Offset NO YES
Neg Supply Voltage Limit-Max -20 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 0.6 mA 0.8 mA
Supply Voltage Limit-Max 20 V 18 V
Supply Voltage-Nom (Vsup) 5 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 40000 80000
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
EFUP 50
Common-mode Reject Ratio-Min 96 dB
Length 9.81 mm
Low-Bias NO
Micropower YES
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Slew Rate-Nom 0.2 V/us
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000
Wideband NO

Compare LM108AD/883B with alternatives

Compare LM308AP with alternatives