LM108AD/883B vs PM1008GP feature comparison

LM108AD/883B AMD

Buy Now Datasheet

PM1008GP Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.00025 µA
Common-mode Reject Ratio-Nom 110 dB 130 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 1000 µV 250 µV
JESD-30 Code R-CDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.779 mm 9.88 mm
Low-Offset NO YES
Neg Supply Voltage-Nom (Vsup) -20 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 5.33 mm
Supply Current-Max 0.6 mA 0.8 mA
Supply Voltage-Nom (Vsup) 20 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Bias Current-Max (IIB) @25C 0.00015 µA
Low-Bias YES
Micropower YES
Slew Rate-Min 0.05 V/us
Slew Rate-Nom 0.2 V/us
Supply Voltage Limit-Max 20 V
Unity Gain BW-Nom 500
Voltage Gain-Min 150000

Compare LM108AD/883B with alternatives

Compare PM1008GP with alternatives