LM108AD/883B vs LM308AN feature comparison

LM108AD/883B AMD

Buy Now Datasheet

LM308AN NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SIGNETICS CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.01 µA
Common-mode Reject Ratio-Nom 110 dB 110 dB
Frequency Compensation NO
Input Offset Voltage-Max 1000 µV 750 µV
JESD-30 Code R-CDIP-T8 R-PDIP-T8
JESD-609 Code e0
Length 9.779 mm
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -20 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Current-Max 0.6 mA
Supply Voltage-Nom (Vsup) 20 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Neg Supply Voltage Limit-Max -18 V
Supply Voltage Limit-Max 18 V

Compare LM108AD/883B with alternatives

Compare LM308AN with alternatives