LM1086IT-3.3/NOPB
vs
LP3963ESX-2.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
LEAD FREE, TO-220, 3 PIN
TO-263, SMSIP5H,.6,67TB
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.5 V
1.2 V
Dropout Voltage1-Nom
1.3 V
0.8 V
Input Voltage Absolute-Max
27 V
7.5 V
Input Voltage-Max
18 V
7 V
Input Voltage-Min
4.5 V
3.7 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G5
JESD-609 Code
e3
e0
Line Regulation-Max
0.01%
Load Regulation-Max
0.025%
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.5 A
3 A
Output Voltage1-Max
3.365 V
2.575 V
Output Voltage1-Min
3.235 V
2.425 V
Output Voltage1-Nom
3.3 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-263
Package Equivalence Code
SIP3,.1TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
CMOS
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
20
Voltage Tolerance-Max
2%
3%
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
D2PAK
Pin Count
4
Length
10.16 mm
Seated Height-Max
4.8 mm
Width
8.635 mm
Compare LM1086IT-3.3/NOPB with alternatives
Compare LP3963ESX-2.5 with alternatives