LM1086ISX-5.0 vs LD1086D2T50TR feature comparison

LM1086ISX-5.0 Texas Instruments

Buy Now Datasheet

LD1086D2T50TR STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code D2PAK D2PAK
Package Description TO-263, 3 PIN
Pin Count 4 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.5 V 1.5 V
Dropout Voltage1-Nom 1.3 V 1.3 V
Input Voltage Absolute-Max 25 V 30 V
Input Voltage-Max 20 V 30 V
Input Voltage-Min 6.5 V 6.6 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e0 e3
Length 10.16 mm 10.2 mm
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.035% 0.035%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.65 mm 4.83 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 20 30
Voltage Tolerance-Max 2% 2%
Width 8.635 mm 9.15 mm
Base Number Matches 2 1
Samacsys Manufacturer STMicroelectronics

Compare LM1086ISX-5.0 with alternatives

Compare LD1086D2T50TR with alternatives