LM1086ILDX-3.3/NOPB
vs
LT1521IS8-3#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
HVSON, SOLCC8,.15,32
0.150 INCH, PLASTIC, SO-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.5 V
0.75 V
Dropout Voltage1-Nom
1.3 V
0.5 V
Input Voltage Absolute-Max
27 V
20 V
Input Voltage-Max
18 V
20 V
Input Voltage-Min
4.5 V
4 V
JESD-30 Code
S-PDSO-N8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4 mm
4.9 mm
Line Regulation-Max
0.01%
0.02%
Load Regulation-Max
0.025%
0.055%
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.5 A
0.3 A
Output Voltage1-Max
3.365 V
3.1 V
Output Voltage1-Min
3.235 V
2.9 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC8,.15,32
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Voltage Tolerance-Max
2%
3.3%
Width
4 mm
3.9 mm
Base Number Matches
1
2
Manufacturer Package Code
S8
Compare LM1086ILDX-3.3/NOPB with alternatives
Compare LT1521IS8-3#PBF with alternatives