LM1086ILD-ADJ
vs
LM1086CS-ADJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
LLP-8
TO-263, 3 PIN
Reach Compliance Code
not_compliant
not_compliant
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.5 V
1.5 V
Dropout Voltage1-Nom
1.3 V
1.3 V
Input-Output Voltage Differential-Max
15 V
15 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
S-PDSO-N8
R-PSSO-G3
JESD-609 Code
e0
e0
Length
4 mm
10.16 mm
Line Regulation-Max (%/V)
0.01
0.01
Load Regulation-Max(%)
0.4%
0.4%
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
15 V
15 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TO-263
Package Equivalence Code
SOLCC8,.15,32
SMSIP3H,.55TB
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
RAIL
RAIL
Peak Reflow Temperature (Cel)
235
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
4.65 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.8 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
8.635 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LM1086ILD-ADJ with alternatives
Compare LM1086CS-ADJ with alternatives