LM1086CT-5.0/NOPB
vs
LD1086D2M50TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
STMICROELECTRONICS
Reach Compliance Code
compliant
unknown
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.3 V
1.3 V
Input Voltage Absolute-Max
25 V
30 V
JESD-609 Code
e3
e3
Line Regulation-Max
0.01%
0.01%
Load Regulation-Max
0.035%
0.035%
Moisture Sensitivity Level
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.1TB
SMSIP3H,.55TB
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
30
Voltage Tolerance-Max
2%
2%
Base Number Matches
2
1
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.5 V
Input Voltage-Max
30 V
Input Voltage-Min
6.6 V
JESD-30 Code
R-PSSO-G3
Length
10.2 mm
Number of Functions
1
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.83 mm
Terminal Form
GULL WING
Width
9.15 mm
Compare LD1086D2M50TR with alternatives