LM1086CSX-2.5/NOPB
vs
LM2936M-3.3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-263, 3 PIN
SOIC-8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.5 V
0.4 V
Dropout Voltage1-Nom
1.3 V
0.2 V
Input Voltage Absolute-Max
27 V
60 V
Input Voltage-Max
18 V
40 V
Input Voltage-Min
4 V
6 V
JESD-30 Code
R-PSSO-G3
R-PDSO-G8
JESD-609 Code
e3
e0
Length
10.16 mm
4.9 mm
Line Regulation-Max
0.006%
0.03%
Load Regulation-Max
0.02%
0.03%
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
0.05 A
Output Voltage1-Max
2.55 V
3.399 V
Output Voltage1-Min
2.45 V
3.201 V
Output Voltage1-Nom
2.5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP3H,.55TB
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
RAIL
Peak Reflow Temperature (Cel)
245
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.65 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
3%
Width
8.635 mm
3.9 mm
Base Number Matches
1
2
Compare LM1086CSX-2.5/NOPB with alternatives
Compare LM2936M-3.3 with alternatives