LM1085IT-5.0 vs SPX1587AU-5.0-L feature comparison

LM1085IT-5.0 National Semiconductor Corporation

Buy Now Datasheet

SPX1587AU-5.0-L Sipex Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SIPEX CORP
Package Description TO-220, 3 PIN LEAD FREE, TO-220, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.5 V 1.2 V
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 25 V
Input Voltage-Max 20 V 10 V
Input Voltage-Min 6.5 V 6.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.01%
Load Regulation-Max 0.035%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 2

Compare LM1085IT-5.0 with alternatives