LM1085IT-3.3 vs LM2931AM-5.0 feature comparison

LM1085IT-3.3 National Semiconductor Corporation

Buy Now Datasheet

LM2931AM-5.0 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-220, SIP3,.1TB SOIC-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.5 V 0.6 V
Dropout Voltage1-Nom 1.3 V 0.3 V
Input Voltage Absolute-Max 27 V 26 V
Input Voltage-Max 15 V 26 V
Input Voltage-Min 4.8 V 6 V
JESD-30 Code R-PSFM-T3 R-PDSO-G8
JESD-609 Code e0 e0
Line Regulation-Max 0.006% 0.03%
Load Regulation-Max 0.02% 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 0.1 A
Output Voltage1-Max 3.365 V 5.25 V
Output Voltage1-Min 3.235 V 4.75 V
Output Voltage1-Nom 3.3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code SIP3,.1TB SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method RAIL RAIL
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 2% 5%
Base Number Matches 3 2
Length 4.9 mm
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare LM1085IT-3.3 with alternatives

Compare LM2931AM-5.0 with alternatives