LM1085IT-3.3/NOPB
vs
MIC2950
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICREL INC
Part Package Code
SFM
TO-92
Package Description
GREEN, TO-220, 3 PIN
TO-92,
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1.5 V
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
27 V
Input Voltage-Max
29 V
Input Voltage-Min
4.8 V
JESD-30 Code
R-PSFM-T3
O-PBCY-T3
JESD-609 Code
e3
Length
14.986 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.02%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
3 A
0.15 A
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Output Voltage1-Nom
3.3 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-92
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Packing Method
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
19.55 mm
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
2%
Width
10.16 mm
Base Number Matches
1
70
Compare LM1085IT-3.3/NOPB with alternatives
Compare MIC2950 with alternatives