LM1085ISX-3.3 vs LT1085CM-3.3#TR feature comparison

LM1085ISX-3.3 National Semiconductor Corporation

Buy Now Datasheet

LT1085CM-3.3#TR Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Package Description TO-263, 3 PIN PLASTIC, D2PAK-3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.5 V 1.5 V
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 27 V
Input Voltage-Max 15 V 15 V
Input Voltage-Min 4.8 V 4.8 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e0 e0
Length 10.16 mm 10.2235 mm
Line Regulation-Max 0.006%
Load Regulation-Max 0.02%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.365 V 3.365 V
Output Voltage1-Min 3.235 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.79 mm 4.877 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 8.64 mm 8.89 mm
Base Number Matches 2 2
Part Package Code D2PAK
Pin Count 3
Manufacturer Package Code M

Compare LM1085ISX-3.3 with alternatives

Compare LT1085CM-3.3#TR with alternatives