LM1084ISX-ADJ/NOPB vs LM1084IS-ADJ/NOPB feature comparison

LM1084ISX-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM1084IS-ADJ/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description ROHS COMPLIANT, TO-263, 3 PIN ROHS COMPLIANT, TO-263, 3 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.5 V 1.5 V
Dropout Voltage1-Nom 1.3 V 1.3 V
Input-Output Voltage Differential-Max 25 V 25 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e3
Length 10.16 mm 10.16 mm
Line Regulation-Max (%/V) 0.01 0.01
Load Regulation-Max(%) 0.4% 0.4%
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 5 A 5.5 A
Output Voltage1-Max 15 V 27.5 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 4.83 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.635 mm 8.635 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 4
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 29 V
Input Voltage-Min 2.6 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Voltage Tolerance-Max 1.5%

Compare LM1084ISX-ADJ/NOPB with alternatives

Compare LM1084IS-ADJ/NOPB with alternatives