LM101AJLQMLV
vs
JL148SCA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP14,.3
Pin Count
8
14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
0.325 µA
Bias Current-Max (IIB) @25C
0.075 µA
0.1 µA
Common-mode Reject Ratio-Nom
80 dB
90 dB
Frequency Compensation
NO
YES
Input Offset Voltage-Max
3000 µV
6000 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T14
JESD-609 Code
e0
e0
Low-Bias
NO
Low-Offset
NO
NO
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-20 V
-15 V
Number of Functions
1
4
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-M-38510
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
0.2 V/us
0.2 V/us
Slew Rate-Nom
0.3 V/us
0.5 V/us
Supply Current-Max
3.5 mA
4.5 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
20 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Voltage Gain-Min
25000
10000
Wideband
NO
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Length
19.43 mm
Unity Gain BW-Nom
1000
Compare LM101AJLQMLV with alternatives
Compare JL148SCA with alternatives